387-030-540-168

Heilind Number:EDA387-030-540-168
Manufacturer:EDAC
Manufacturer Number:387-030-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With one row of 30 positions spaced at a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and compact size make it easy to integrate into your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.