387-030-540-201

Heilind Number:EDA387-030-540-201
Manufacturer:EDAC
Manufacturer Number:387-030-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-201

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed to streamline board-to-board PCB connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of copper alloy contacts offering a total of 30 positions, this connector facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Elevate your connectivity solutions with this reliable and robust Card Edge Connector.