387-030-540-202

Heilind Number:EDA387-030-540-202
Manufacturer:EDAC
Manufacturer Number:387-030-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-202

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a robust amperage rating of 3A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless data transfer across 30 positions with a .156-inch pitch and .2-inch row spacing. Engineered for convenience, its straight mount orientation facilitates easy installation on your board. Operable in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Ideal for various PCB setups, it belongs to our comprehensive range of high-performance connectors, ensuring seamless integration in your electronic designs. Elevate your connectivity game with this essential component today.