387-030-540-212

Heilind Number:EDA387-030-540-212
Manufacturer:EDAC
Manufacturer Number:387-030-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With an impressive 3 A amperage rating, it delivers efficient power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and precise board-to-board connections. With a total of 30 positions, it offers ample room for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for demanding applications, this connector guarantees seamless performance and longevity. Upgrade your connectivity solutions with this essential component.