387-030-540-258

Heilind Number:EDA387-030-540-258
Manufacturer:EDAC
Manufacturer Number:387-030-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-258

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it features a 3A amperage for reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting use in various applications. With two rows and 30 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise placement on the PCB. Designed for straight mount orientation, it's easy to install. Operating seamlessly in a wide temperature range from -40 to 105°C, it's a versatile choice for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.