387-030-540-268

Heilind Number:EDA387-030-540-268
Manufacturer:EDAC
Manufacturer Number:387-030-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-268

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. Featuring 30 positions and straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.