387-030-540-603

Heilind Number:EDA387-030-540-603
Manufacturer:EDAC
Manufacturer Number:387-030-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row layout with 30 positions, ensuring optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Choose this black connector for streamlined board-to-board connections in your projects.