387-030-540-678

Heilind Number:EDA387-030-540-678
Manufacturer:EDAC
Manufacturer Number:387-030-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With a single row and 30 positions, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, provide easy installation and secure connection. Upgrade your setup with this essential component for seamless board-to-board communication.