387-030-540-803

Heilind Number:EDA387-030-540-803
Manufacturer:EDAC
Manufacturer Number:387-030-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in a variety of electronic setups. Crafted with precision in mind, this connector ensures optimal performance, boasting a sleek black exterior that adds a touch of sophistication to your devices. With an amperage rating of 3A, it guarantees reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient signal transfer with minimal interference. The 30 available positions allow for versatile connections, perfect for complex circuitry requirements. Whether you need a straight or right-angle mount orientation, this connector delivers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component, a must-have in any electronics enthusiast's toolkit.