387-030-540-804

Heilind Number:EDA387-030-540-804
Manufacturer:EDAC
Manufacturer Number:387-030-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-804

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. With a dual-row configuration and 30 positions, it offers ample room for secure connections. The contact material, composed of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation promotes seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this essential component for efficient board-to-board connections.