387-030-540-808

Heilind Number:EDA387-030-540-808
Manufacturer:EDAC
Manufacturer Number:387-030-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from high-quality Copper Alloy, you can trust in its reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation ensures easy installation. Offering 30 positions for versatile connectivity, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.