387-030-540-812

Heilind Number:EDA387-030-540-812
Manufacturer:EDAC
Manufacturer Number:387-030-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the 30 available positions cater to diverse connection needs. Engineered for versatility, this connector supports straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronic industry. Trust in its quality to streamline your board-to-board PCB connections with ease.