387-030-540-868

Heilind Number:EDA387-030-540-868
Manufacturer:EDAC
Manufacturer Number:387-030-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-868

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for efficient PCB-to-board connections, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it provides secure and stable connections for up to 30 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this essential component for seamless data transmission and power delivery in your electronic assemblies.