387-030-541-158

Heilind Number:EDA387-030-541-158
Manufacturer:EDAC
Manufacturer Number:387-030-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in board-to-board applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and 30 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of electronic devices. Upgrade your system with this high-quality connector for optimal performance.