387-030-541-168

Heilind Number:EDA387-030-541-168
Manufacturer:EDAC
Manufacturer Number:387-030-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 30 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions, while the Copper Alloy contact material guarantees secure and efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise connectivity for your circuit boards. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.