387-030-541-203

Heilind Number:EDA387-030-541-203
Manufacturer:EDAC
Manufacturer Number:387-030-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring two rows and a pitch of .156 inches, it accommodates up to 30 positions with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for use in a wide range of electronics, this connector delivers optimal performance for all your board-to-board PCB connections.