387-030-541-207

Heilind Number:EDA387-030-541-207
Manufacturer:EDAC
Manufacturer Number:387-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a black UL 94V-0 Thermoplastic Polyester housing, ideal for various industrial applications. With two rows and 30 positions, it offers seamless board-to-board connectivity, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, and with a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.