387-030-541-208

Heilind Number:EDA387-030-541-208
Manufacturer:EDAC
Manufacturer Number:387-030-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this sleek and durable connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 30 copper alloy contact positions, it provides seamless connectivity, while its .156-inch pitch and .2-inch row spacing offer optimal spacing for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your setup with this essential component, a must-have in any electronic assembly project.