387-030-541-212

Heilind Number:EDA387-030-541-212
Manufacturer:EDAC
Manufacturer Number:387-030-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-212

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for optimal performance, this black connector features 30 positions across two rows, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material offer durability and reliability, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for various applications. Choose this straight-mount orientation connector for efficient and secure installations. Elevate your connectivity solutions with this essential component.