387-030-541-602

Heilind Number:EDA387-030-541-602
Manufacturer:EDAC
Manufacturer Number:387-030-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contacts, it guarantees reliable power transmission. The single-row configuration with 30 positions offers efficient signal transfer, while the .156" pitch and .2" row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Trust in our connector for superior board-to-board connectivity in your projects.