387-030-541-608

Heilind Number:EDA387-030-541-608
Manufacturer:EDAC
Manufacturer Number:387-030-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 30 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. The copper alloy contact material, rated for 3A amperage, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether for professional or personal use, this connector is a must-have for seamless board-to-board connections.