387-030-541-807

Heilind Number:EDA387-030-541-807
Manufacturer:EDAC
Manufacturer Number:387-030-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and reliability. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient signal transmission across 30 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component for optimal connectivity and data transfer.