387-030-541-812

Heilind Number:EDA387-030-541-812
Manufacturer:EDAC
Manufacturer Number:387-030-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various operating environments. With two rows of copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, it offers reliable and efficient signal transmission. Boasting 30 positions, it provides ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Upgrade your PCB connections with this essential component, perfect for applications in the electronics industry.