387-030-541-858

Heilind Number:EDA387-030-541-858
Manufacturer:EDAC
Manufacturer Number:387-030-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-541-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch provide high conductivity, while the .2-inch row spacing allows for easy installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your setup with this essential component and experience superior connectivity like never before.