387-030-542-107

Heilind Number:EDA387-030-542-107
Manufacturer:EDAC
Manufacturer Number:387-030-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-107

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB setups, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 30-position connector, with a single row layout, guarantees efficient signal transmission, while the copper alloy contacts deliver optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in this connector for reliable performance in your electronic assemblies.