387-030-542-158

Heilind Number:EDA387-030-542-158
Manufacturer:EDAC
Manufacturer Number:387-030-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-158

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 30 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. Perfect for straight mounting orientation, this connector can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component for seamless board-to-board connectivity.