387-030-542-201

Heilind Number:EDA387-030-542-201
Manufacturer:EDAC
Manufacturer Number:387-030-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contacts, it offers reliable power transmission. The two rows of 30 positions allow for efficient data transfer, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for various applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your connectivity needs.