387-030-542-268

Heilind Number:EDA387-030-542-268
Manufacturer:EDAC
Manufacturer Number:387-030-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures optimal performance in any environment. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows and 30 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a temperature range from -40 to 105°C, it is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore the full range of our PCB connectors for more options.