387-030-542-658

Heilind Number:EDA387-030-542-658
Manufacturer:EDAC
Manufacturer Number:387-030-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-658

Detailed Description

Enhance board-to-board connectivity with this black Card Edge Connector, designed for seamless integration in various electronic setups. With a single row layout and 30 positions, it ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, operating smoothly within a wide temperature range from -40 to 105°C. The contact material of Copper Alloy further enhances conductivity, making it ideal for high-speed data transfer applications. Its straight mount orientation offers easy installation, while its 3A amperage rating ensures consistent power delivery. Perfect for use in PCB assemblies, this connector is a must-have for seamless connectivity solutions in electronic devices.