387-030-542-808

Heilind Number:EDA387-030-542-808
Manufacturer:EDAC
Manufacturer Number:387-030-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-808

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durable, long-lasting use. With two rows of copper alloy contacts offering a total of 30 positions, it ensures reliable power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Experience enhanced connectivity with this essential component.