387-030-542-868

Heilind Number:EDA387-030-542-868
Manufacturer:EDAC
Manufacturer Number:387-030-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-542-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 2-row design with 30 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various industrial applications. Trust in this connector for efficient board-to-board connections in your projects.