387-030-544-802

Heilind Number:EDA387-030-544-802
Manufacturer:EDAC
Manufacturer Number:387-030-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black color, this connector offers reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures high durability and safety in operation. With two rows and 30 positions, it facilitates efficient signal transfer, while its Copper Alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Engineered for versatility, it supports straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.