387-030-555-207

Heilind Number:EDA387-030-555-207
Manufacturer:EDAC
Manufacturer Number:387-030-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board linking. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers superior performance in a variety of environments, withstanding operating temperatures ranging from -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission with minimal interference. With 30 positions available and a 3A amperage rating, it's ideal for accommodating multiple connections securely. The straight mount orientation and row spacing of .2 inches make installation a breeze, while robust construction guarantees long-term durability. Upgrade your PCB assembly with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.