387-030-555-212

Heilind Number:EDA387-030-555-212
Manufacturer:EDAC
Manufacturer Number:387-030-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just stylish but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts two rows of contacts, each crafted from resilient Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its 30 positions cater to a variety of applications, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs.