387-030-555-802

Heilind Number:EDA387-030-555-802
Manufacturer:EDAC
Manufacturer Number:387-030-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-555-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 30 positions, it offers ample connectivity for your electronic components. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for seamless PCB assembly. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in diverse environments. Upgrade your connectivity solutions with this essential component.