387-030-555-808

Heilind Number:EDA387-030-555-808
Manufacturer:EDAC
Manufacturer Number:387-030-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-555-808

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 30 positions and a pitch of .156 inches, it offers ample connectivity in a compact form. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your electronics with this essential connector for optimal performance.