387-030-555-812

Heilind Number:EDA387-030-555-812
Manufacturer:EDAC
Manufacturer Number:387-030-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. Boasting 30 positions, it enables efficient data transmission with a current rating of 3 A. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees resilience in any application. Elevate your electronic projects with this essential component.