387-030-555-868

Heilind Number:EDA387-030-555-868
Manufacturer:EDAC
Manufacturer Number:387-030-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-555-868

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring 30 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches offer easy integration, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, this connector is a vital component for any PCB project.