387-030-556-201

Heilind Number:EDA387-030-556-201
Manufacturer:EDAC
Manufacturer Number:387-030-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup, while the 30 available positions cater to versatile connectivity needs. Whether for industrial or commercial use, this connector guarantees stable and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade your connectivity solutions with this essential component.