387-030-556-804

Heilind Number:EDA387-030-556-804
Manufacturer:EDAC
Manufacturer Number:387-030-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-556-804

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 30 positions. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in electronics. Elevate your circuitry with this essential component.