387-030-556-858

Heilind Number:EDA387-030-556-858
Manufacturer:EDAC
Manufacturer Number:387-030-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-556-858

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a dual-row layout and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it's perfect for precise installations. This connector can handle up to 3 amps of power, making it suitable for various applications. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures compatibility in different environments. Upgrade your PCB setup with this essential component.