387-030-556-868

Heilind Number:EDA387-030-556-868
Manufacturer:EDAC
Manufacturer Number:387-030-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-556-868

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability in a range of environments, with an operating temperature range spanning from -40 to 105 °C. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient board-to-board connections. With 30 positions available, this connector caters to diverse connectivity needs in electronic applications. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees optimal performance. Explore the possibilities for streamlined and effective PCB assembly with this essential component.