387-030-556-878

Heilind Number:EDA387-030-556-878
Manufacturer:EDAC
Manufacturer Number:387-030-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-556-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of high-quality Copper Alloy contacts, it guarantees seamless transmission of data and power. The .156-inch pitch and .2-inch row spacing provide secure and precise connections, while the 30 positions accommodate multiple components with ease. Whether for industrial or commercial use, its straight mount orientation offers convenient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.