387-030-558-101

Heilind Number:EDA387-030-558-101
Manufacturer:EDAC
Manufacturer Number:387-030-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row of 30 copper alloy contact positions, ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its right-angle mount orientation allows for convenient installation, while the sleek black finish adds a professional touch to your assembly. Perfect for a wide range of applications, this connector is a must-have component for efficient board-to-board connections.