387-030-558-102

Heilind Number:EDA387-030-558-102
Manufacturer:EDAC
Manufacturer Number:387-030-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector offers a single row configuration with 30 positions and a pitch of .156 inches, allowing for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation and compact design make it perfect for space-saving applications. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronics with this essential component.