387-030-558-103

Heilind Number:EDA387-030-558-103
Manufacturer:EDAC
Manufacturer Number:387-030-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-103

Detailed Description

Elevate your circuit board connectivity with this sleek Card Edge Connector in classic black. Perfect for streamlined setups, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row design and a pitch of .156 inches, it offers seamless integration for your PCB projects. Boasting 30 positions and a right-angle mount orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal for efficient and secure board-to-board connections.