387-030-558-107

Heilind Number:EDA387-030-558-107
Manufacturer:EDAC
Manufacturer Number:387-030-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for right-angle mounting, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your system with this essential component.