387-030-558-108

Heilind Number:EDA387-030-558-108
Manufacturer:EDAC
Manufacturer Number:387-030-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-108

Detailed Description

Enhance connectivity in your electronic devices with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material. With an amperage of 3 A, it offers reliable power transmission, while the Copper Alloy contact material ensures a secure connection. Boasting a single row layout and a pitch of .156 inches, it accommodates up to 30 positions for seamless integration on your PCB. Its Right Angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB connectivity with this high-quality connector.