387-030-558-158

Heilind Number:EDA387-030-558-158
Manufacturer:EDAC
Manufacturer Number:387-030-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-158

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission at a 3A amperage. With a single row configuration, it offers 30 positions at a pitch of .156 inches, ideal for various electronic applications. The right angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.