387-030-558-168

Heilind Number:EDA387-030-558-168
Manufacturer:EDAC
Manufacturer Number:387-030-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal transmission. Perfect for right-angle mounting, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for all your connectivity needs. Explore our extensive range of connectors for more options.